Add To Favorites
Product Overview
Digi-Key Part Number 495-5030-1-ND
Quantity Available 4,395
Can ship immediately
Manufacturer

Manufacturer Part Number

B32520C1474J189

Description CAP FILM 0.47UF 5% 100VDC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

0.47µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial

Documents & Media
Datasheets B32520-29 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Low-Profile MKP and MKT Film Capacitors
Film Capacitors
PCN Obsolescence/ EOL B32520 Series 30/May/2014
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32520-29 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32520
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±5%
Voltage Rating - AC 63V
Voltage Rating - DC 100V
Dielectric Material Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height - Seated (Max) 0.413" (10.50mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications Automotive; EMI, RFI Suppression
Ratings -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 495-5030-1

12:36:21 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.59100 $5.91
100 0.40550 $40.55
500 0.32098 $160.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5030-2-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 4,200 - Immediate
  • Unit Price: $0.23504
  • Bulk ? : 495-1162-ND
  • Minimum Quantity: 1
  • Quantity Available: 308 - Immediate
  • Unit Price: $0.70000
  • Tape & Box (TB) ? : B32520C1474J289-ND
  • Minimum Quantity: 6,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20566
Send Feedback