Add To Favorites
B32361A2506J050 50µF Film Capacitor 250V Polypropylene (PP), Metallized Radial, Can
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 24.11279 $5,787.07
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32361A2506J050-ND
Copy   B32361A2506J050-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32361A2506J050

Copy   B32361A2506J050
Description CAP FILM 50UF 5% 250VAC SCREW
Copy   CAP FILM 50UF 5% 250VAC SCREW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50µF Film Capacitor 250V Polypropylene (PP), Metallized Radial, Can

Copy   50µF Film Capacitor 250V  Polypropylene (PP), Metallized Radial, Can
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32361
Packaging ? Bulk ?
Part Status Active
Capacitance 50µF
Tolerance ±5%
Voltage Rating - AC 250V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 70°C
Mounting Type Chassis, Stud Mount
Package / Case Radial, Can
Size / Dimension 2.500" Dia (63.50mm)
Height - Seated (Max) 2.756" (70.00mm)
Termination Threaded, Male
Lead Spacing 1.378" (35.00mm)
Applications General Purpose
Ratings -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 240
Other Names B32361A2506J 50
B32361A2506J50
B32361A2506J50-ND

16:03:31 3/19/2019