Add To Favorites
Product Overview
Digi-Key Part Number 495-3816-ND
Copy   495-3816-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32026A3564M000

Copy   B32026A3564M000
Description CAP FILM 0.56UF 20% 1.5KVDC RAD
Copy   CAP FILM 0.56UF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

0.56µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial

Copy   0.56µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32021-26 Series
Product Training Modules Film Capacitors
Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32021-26 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32026
Packaging ? Bulk ?
Part Status Active
Capacitance 0.56µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.634" L x 0.551" W (41.50mm x 14.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Termination PC Pins
Lead Spacing 1.476" (37.50mm)
Applications EMI, RFI Suppression
Ratings Y2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,380
Other Names 495-3816
B32026A3564M
B32026A3564M-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,380 2.46740 $3,405.01

Submit a request for quotation on quantities greater than those displayed.

21:13:00 9/24/2018