Add To Favorites
B32024C3474M000 0.47µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
10 3.40500 $34.05
100 2.65570 $265.57
500 1.97476 $987.38
1,000 1.83857 $1,838.57
2,500 1.77047 $4,426.18
5,000 1.73642 $8,682.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-5032-ND
Copy   495-5032-ND
Quantity Available 621
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32024C3474M000

Copy   B32024C3474M000
Description CAP FILM 0.47UF 20% 1.5KVDC RAD
Copy   CAP FILM 0.47UF 20% 1.5KVDC RAD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.47µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial

Copy   0.47µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32021-26 Series
Product Training Modules Automotive Industry Capacitors
Featured Product Film Capacitors
PCN Packaging MKT, MKP Type Laser Marking 26/Apr/2013
HTML Datasheet B32021-26 Series
Online Catalog B32021-26 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32024
Packaging ? Bulk ?
Part Status Active
Capacitance 0.47µF
Tolerance ±20%
Voltage Rating - AC 300V
Voltage Rating - DC 1500V (1.5kV)
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.630" W (31.50mm x 16.00mm)
Height - Seated (Max) 1.260" (32.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Ratings Y2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 220
Other Names 495-5032
B32024C3474M
B32024C3474M-ND
B32024C3474MN1
B32024C3474MN1-ND
Q6105148

00:07:42 10/24/2018