Add To Favorites
Photo Not Available
B32021A3562K289 5600pF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,320 0.29102 $966.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B32021A3562K289-ND
Copy   B32021A3562K289-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B32021A3562K289

Copy   B32021A3562K289
Description CAP FILM 5600PF 10% 300VAC RAD
Copy   CAP FILM 5600PF 10% 300VAC RAD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5600pF Film Capacitor 300V Polypropylene (PP), Metallized Radial

Copy   5600pF Film Capacitor 300V  Polypropylene (PP), Metallized Radial
Documents & Media
Datasheets B32021-26 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B32021
Packaging ? Tape & Box (TB) ?
Part Status Active
Capacitance 5600pF
Tolerance ±10%
Voltage Rating - AC 300V
Voltage Rating - DC -
Dielectric Material Polypropylene (PP), Metallized
Operating Temperature -40°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Ratings Y2
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,320
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : B32021A3562K000-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23282

01:51:57 3/22/2019