Add To Favorites
Photo Not Available
EPC9057 EPC2039 Half H-Bridge Driver (External FET) Power Management Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.00000 $90.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 917-1120-ND
Copy   917-1120-ND
Quantity Available 16
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EPC9057

Copy   EPC9057
Description DEV BOARD EPC2039 80V EGAN
Copy   DEV BOARD EPC2039 80V EGAN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

EPC2039 Half H-Bridge Driver (External FET) Power Management Evaluation Board

Copy   EPC2039 Half H-Bridge Driver (External FET) Power Management Evaluation Board
Product Attributes Select All
Categories
Manufacturer EPC
Series eGaN®
Part Status Active
Type Power Management
Function Half H-Bridge Driver (External FET)
Embedded No
Utilized IC / Part EPC2039
Primary Attributes 80V, 6A Max Output GaNFET Capability
Supplied Contents Board(s)
Secondary Attributes GaNFET Driver Circuit Uses 7V ~ 12V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names 917-1120

02:00:50 10/20/2018