Add To Favorites
EPC2108ENGRT Mosfet Array 3 N-Channel (Half Bridge + Synchronous Bootstrap) 60V, 100V 1.7A, 500mA Surface Mount 9-BGA (1.35x1.35)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.07000 $2.07
10 1.87200 $18.72
25 1.67120 $41.78
100 1.50410 $150.41
250 1.33696 $334.24
500 1.16982 $584.91
1,000 0.96928 $969.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 917-EPC2108ENGRCT-ND
Copy   917-EPC2108ENGRCT-ND
Quantity Available 5,504
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EPC2108ENGRT

Copy   EPC2108ENGRT
Description TRANS GAN 3N-CH BUMPED DIE
Copy   TRANS GAN 3N-CH BUMPED DIE
Detailed Description

Mosfet Array 3 N-Channel (Half Bridge + Synchronous Bootstrap) 60V, 100V 1.7A, 500mA Surface Mount 9-BGA (1.35x1.35)

Copy   Mosfet Array 3 N-Channel (Half Bridge + Synchronous Bootstrap) 60V, 100V 1.7A, 500mA  Surface Mount 9-BGA (1.35x1.35)
Product Attributes Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type 3 N-Channel (Half Bridge + Synchronous Bootstrap)
FET Feature GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 60V, 100V
Current - Continuous Drain (Id) @ 25°C 1.7A, 500mA
Rds On (Max) @ Id, Vgs 190 mOhm @ 2.5A, 5V, 3.3 Ohm @ 2.5A, 5V
Vgs(th) (Max) @ Id 2.5V @ 100µA, 2.5V @ 20µA
Gate Charge (Qg) (Max) @ Vgs 0.22nC @ 5V, 0.044nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 22pF @ 30V, 7pF @ 30V
Power - Max -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 9-VFBGA
Supplier Device Package 9-BGA (1.35x1.35)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EPC9509 - EPC | 917-1097-ND DigiKey Electronics
  • EPC9509
  • EPC
  • EVAL BOARD AMP GAN CLASS D ZVS
  • Unit Price $378.00000
  • 917-1097-ND
You May Also Be Interested In
  • EPC2108 - EPC | 917-1169-1-ND DigiKey Electronics
  • EPC2108
  • EPC
  • MOSFET 3 N-CH 60V/100V 9BGA
  • Unit Price $2.07000
  • 917-1169-1-ND
  • EPC2106ENGRT - EPC | 917-EPC2106ENGRCT-ND DigiKey Electronics
  • EPC2106ENGRT
  • EPC
  • TRANS GAN 2N-CH 100V BUMPED DIE
  • Unit Price $1.97000
  • 917-EPC2106ENGRCT-ND
  • AD9864BCPZRL - Analog Devices Inc. | AD9864BCPZRLCT-ND DigiKey Electronics
  • AD9864BCPZRL
  • Analog Devices Inc.
  • IC IF SUBSYSTEM GEN-PURP 48LFCSP
  • Unit Price $21.11000
  • AD9864BCPZRLCT-ND
  • SI1060-A-GM - Silicon Labs | 336-2595-ND DigiKey Electronics
  • SI1060-A-GM
  • Silicon Labs
  • IC RF TXRX+MCU ISM<1GHZ 36-WFQFN
  • Unit Price $4.52000
  • 336-2595-ND
  • SI4468-A2A-IM - Silicon Labs | 336-3101-ND DigiKey Electronics
  • SI4468-A2A-IM
  • Silicon Labs
  • IC RF TXRX+MCU 802.15.4 20-VFQFN
  • Unit Price $2.75000
  • 336-3101-ND
Additional Resources
Standard Package ? 1
Other Names 917-EPC2108ENGRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 917-EPC2108ENGRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.87615
  • Digi-Reel® ? : 917-EPC2108ENGRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,504 - Immediate
  • Unit Price: Digi-Reel®

09:52:00 10/22/2018