Add To Favorites
EPC2051 N-Channel 100V 1.7A Surface Mount Die
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.15500 $11.55
25 1.09600 $27.40
100 0.90020 $90.02
250 0.84152 $210.38
500 0.74366 $371.83
1,000 0.58710 $587.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 917-1201-6-ND
Copy   917-1201-6-ND
Quantity Available 5,889
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EPC2051

Copy   EPC2051
Description GANFET TRANS 100V DIE CU PILLAR
Copy   GANFET TRANS 100V DIE CU PILLAR
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

N-Channel 100V 1.7A Surface Mount Die

Copy   N-Channel 100V 1.7A  Surface Mount Die
Product Attributes Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging ? Digi-Reel® ?
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 1.7A
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 25mOhm @ 3A, 5V
Vgs(th) (Max) @ Id 2.5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs 2.1nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 258pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • EPC2036 - EPC | 917-1100-1-ND DigiKey Electronics
  • EPC2036
  • EPC
  • GANFET TRANS 100V 1A BUMPED DIE
  • Unit Price $0.78000
  • 917-1100-1-ND
  • EPC2045 - EPC | 917-1186-1-ND DigiKey Electronics
  • EPC2045
  • EPC
  • GANFET TRANS 100V BUMPED DIE
  • Unit Price $1.94000
  • 917-1186-1-ND
  • EPC2007C - EPC | 917-1081-1-ND DigiKey Electronics
  • EPC2007C
  • EPC
  • GANFET TRANS 100V 6A BUMPED DIE
  • Unit Price $2.01000
  • 917-1081-1-ND
  • EPC2053 - EPC | 917-1204-1-ND DigiKey Electronics
  • EPC2053
  • EPC
  • TRANS GAN 100V DIE 4MOHM
  • Unit Price $3.11000
  • 917-1204-1-ND
  • EPC2052 - EPC | 917-1202-1-ND DigiKey Electronics
  • EPC2052
  • EPC
  • TRANS GAN 100V DIE 16MOHM
  • Unit Price $1.49000
  • 917-1202-1-ND
Additional Resources
Standard Package ? 1
Other Names 917-1201-6

09:28:41 8/23/2019