Add To Favorites
EPC2046ENGRT N-Channel 200V 11A (Ta) Surface Mount Die
Product Overview
Digi-Key Part Number 917-EPC2046ENGRCT-ND
Copy   917-EPC2046ENGRCT-ND
Quantity Available 2,599
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EPC2046ENGRT

Copy   EPC2046ENGRT
Description TRANS GAN 200V BUMPED DIE
Copy   TRANS GAN 200V BUMPED DIE
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

N-Channel 200V 11A (Ta) Surface Mount Die

Copy   N-Channel 200V 11A (Ta)  Surface Mount Die
Product Attributes Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 11A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 25 mOhm @ 20A, 5V
Vgs(th) (Max) @ Id 2.5V @ 7mA
Gate Charge (Qg) (Max) @ Vgs 3.6nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 345pF @ 100V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EPC9079 - EPC | 917-1165-ND DigiKey Electronics
  • EPC9079
  • EPC
  • BOARD DEV FOR EPC2046 200V EGAN
  • Unit Price $118.75000
  • 917-1165-ND
You May Also Be Interested In
  • EPC2045ENGRT - EPC | 917-EPC2045ENGRCT-ND DigiKey Electronics
  • EPC2045ENGRT
  • EPC
  • TRANS GAN 100V BUMPED DIE
  • Unit Price $6.33000
  • 917-EPC2045ENGRCT-ND
  • EPC2047ENGRT - EPC | 917-EPC2047ENGRCT-ND DigiKey Electronics
  • EPC2047ENGRT
  • EPC
  • TRANS GAN 200V BUMPED DIE
  • Unit Price $10.16000
  • 917-EPC2047ENGRCT-ND
  • UCC27611DRVT - Texas Instruments | 296-35639-1-ND DigiKey Electronics
  • UCC27611DRVT
  • Texas Instruments
  • IC GATE DRIVER 6SON
  • Unit Price $2.62000
  • 296-35639-1-ND
  • EPC2019 - EPC | 917-1087-1-ND DigiKey Electronics
  • EPC2019
  • EPC
  • TRANS GAN 200V 8.5A BUMPED DIE
  • Unit Price $4.18000
  • 917-1087-1-ND
  • EPC9065 - EPC | 917-1130-ND DigiKey Electronics
  • EPC9065
  • EPC
  • EVAL BOARD FOR EPC2007C EPC2038
  • Unit Price $414.00000
  • 917-1130-ND
Additional Resources
Standard Package ? 1
Other Names 917-EPC2046ENGRCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.93000 $7.93
10 7.07700 $70.77
25 6.36960 $159.24
100 5.80350 $580.35
250 5.23728 $1,309.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 917-EPC2046ENGRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.56252
  • Digi-Reel® ? : 917-EPC2046ENGRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,599 - Immediate
  • Unit Price: Digi-Reel®

09:18:40 9/21/2018