Add To Favorites
EPC2045ENGRT N-Channel 100V 16A (Ta) Surface Mount Die
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.06000 $6.06
10 5.41000 $54.10
25 4.86920 $121.73
100 4.43630 $443.63
250 4.00344 $1,000.86
500 3.59228 $1,796.14
1,000 3.02964 $3,029.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 917-EPC2045ENGRCT-ND
Copy   917-EPC2045ENGRCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EPC2045ENGRT

Copy   EPC2045ENGRT
Description GANFET TRANS 100V BUMPED DIE
Copy   GANFET TRANS 100V BUMPED DIE
Detailed Description

N-Channel 100V 16A (Ta) Surface Mount Die

Copy   N-Channel 100V 16A (Ta)  Surface Mount Die
Product Attributes Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 16A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 7 mOhm @ 16A, 5V
Vgs(th) (Max) @ Id 2.5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs 6.5nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 685pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • EPC9078 - EPC | 917-1164-ND DigiKey Electronics
  • EPC9078
  • EPC
  • BOARD DEV FOR EPC2045 100V EGAN
  • Unit Price $118.75000
  • 917-1164-ND
  • EPC9080 - EPC | 917-1163-ND DigiKey Electronics
  • EPC9080
  • EPC
  • BOARD DEV FOR EPC2045 & EPC2022
  • Unit Price $118.75000
  • 917-1163-ND
You May Also Be Interested In
  • EPC2049ENGRT - EPC | 917-EPC2049ENGRCT-ND DigiKey Electronics
  • EPC2049ENGRT
  • EPC
  • GANFET TRANS 40V BUMPED DIE
  • Unit Price $5.22000
  • 917-EPC2049ENGRCT-ND
  • EPC2015C - EPC | 917-1083-1-ND DigiKey Electronics
  • EPC2015C
  • EPC
  • GANFET TRANS 40V 33A BUMPED DIE
  • Unit Price $4.79000
  • 917-1083-1-ND
  • EPC2033 - EPC | 917-1131-1-ND DigiKey Electronics
  • EPC2033
  • EPC
  • GAN TRANS 150V 7MOHM BUMPED DIE
  • Unit Price $8.11000
  • 917-1131-1-ND
  • UCC27611DRVT - Texas Instruments | 296-35639-1-ND DigiKey Electronics
  • UCC27611DRVT
  • Texas Instruments
  • IC GATE DRIVER 6SON
  • Unit Price $2.62000
  • 296-35639-1-ND
  • LMG1205YFXR - Texas Instruments | 296-48589-1-ND DigiKey Electronics
  • LMG1205YFXR
  • Texas Instruments
  • IC GATE DRVR HALF-BRIDGE 12DSBGA
  • Unit Price $3.58000
  • 296-48589-1-ND
Additional Resources
Standard Package ? 1
Other Names 917-EPC2045ENGRCT

14:22:40 1/18/2019