USD
Favorite

EPC2030 N-Channel 40V 31A (Ta) Surface Mount Die
Price & Procurement
2,814 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.55000 $6.55
10 5.87900 $58.79
25 5.55760 $138.94
100 4.44600 $444.60
250 4.19900 $1,049.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1150-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.95200
  • Cut Tape (CT)  : 917-1150-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,814 - Immediate
  • Unit Price: $6.55000

EPC2030

Datasheet
Digi-Key Part Number 917-1150-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2030
Copy  
Description GANFET NCH 40V 31A DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 40V 31A (Ta) Surface Mount Die

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 31A (Ta)
Rds On (Max) @ Id, Vgs 2.4mOhm @ 30A, 5V
Vgs(th) (Max) @ Id 2.5V @ 16mA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds 1900pF @ 20V
FET Feature -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2015C

GANFET TRANS 40V 33A BUMPED DIE

EPC

$4.40000 Details

EPC2024

GANFET NCH 40V 60A DIE

EPC

$6.97000 Details

PE29102A-X

IC GATE DRVR HALF-BRIDGE DIE

pSemi

$3.58000 Details

EPC2040

GANFET NCH 15V 3.4A DIE

EPC

$1.06000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details

EPC2102

GAN TRANS SYMMETRICAL HALF BRIDG

EPC

$7.28000 Details
Additional Resources
Standard Package 1
Other Names 917-1150-6