USD
Favorite

EPC2024 N-Channel 40V 90A (Ta) Surface Mount Die
Price & Procurement
17 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.97000 $6.97
10 6.30000 $63.00
25 6.00640 $150.16
100 4.98100 $498.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1106-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $4.39500
  • Cut Tape (CT)  : 917-1106-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 - Immediate
  • Unit Price: $6.97000

EPC2024

Datasheet
Digi-Key Part Number 917-1106-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2024
Copy  
Description GANFET NCH 40V 60A DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 40V 90A (Ta) Surface Mount Die

Copy  
Documents & Media
Datasheets EPC2024
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Featured Product High Power eGaN® FETs
PCN Assembly/Origin Mult Dev Site Add 28/Aug/2020
Online Catalog GaNFET (Gallium Nitride)
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 90A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 1.5mOhm @ 37A, 5V
Vgs(th) (Max) @ Id 2.5V @ 19mA
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 2100pF @ 20V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EPC2022

GAN TRANS 100V 3MOHM BUMPED DIE

EPC

$7.33000 Details

EPC2020

GANFET TRANS 60V 90A BUMPED DIE

EPC

$7.07000 Details

EPC2033

GAN TRANS 150V 7MOHM BUMPED DIE

EPC

$7.50000 Details

1477

WASHER SPLIT LOCK #10

Keystone Electronics

$0.18000 Details

RB168MM150TFTR

RB168MM150TF IS THE HIGH RELIABI

Rohm Semiconductor

$0.40000 Details

MCP16301HT-E/CH

IC REG BUCK ADJ 600MA SOT23-6

Microchip Technology

$1.07000 Details
Additional Resources
Standard Package 1
Other Names 917-1106-6