USD
Favorite

EPC2007C N-Channel 100V 6A (Ta) Surface Mount Die Outline (5-Solder Bar)
Price & Procurement
15,095 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.74900 $17.49
25 1.65000 $41.25
100 1.28700 $128.70
250 1.25400 $313.50
500 1.08900 $544.50
1,000 0.92400 $924.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 917-1081-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.91080
  • Cut Tape (CT)  : 917-1081-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,095 - Immediate
  • Unit Price: $1.95000

EPC2007C

Datasheet
Digi-Key Part Number 917-1081-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EPC2007C
Copy  
Description GANFET TRANS 100V 6A BUMPED DIE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

N-Channel 100V 6A (Ta) Surface Mount Die Outline (5-Solder Bar)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPC
Series eGaN®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 6A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 5V
Rds On (Max) @ Id, Vgs 30mOhm @ 6A, 5V
Vgs(th) (Max) @ Id 2.5V @ 1.2mA
Gate Charge (Qg) (Max) @ Vgs 2.2nC @ 5V
Vgs (Max) +6V, -4V
Input Capacitance (Ciss) (Max) @ Vds 220pF @ 50V
FET Feature -
Power Dissipation (Max) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package Die Outline (5-Solder Bar)
Package / Case Die
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

EPC9065

EVAL BOARD FOR EPC2007C EPC2038

EPC

$414.00000 Details

EPC9006C

BOARD DEV FOR EPC2007C 100V

EPC

$90.00000 Details

EPC9507

EVAL BOARD GAN ZVS CLASS D AMP

EPC

$378.00000 Details
You May Also Be Interested In

EPC2016C

GANFET TRANS 100V 18A BUMPED DIE

EPC

$2.23000 Details

EPC2012C

GANFET TRANS 200V 5A BUMPED DIE

EPC

$2.51000 Details

EPC2001C

GANFET TRANS 100V 36A BUMPED DIE

EPC

$4.27000 Details

LMG1020YFFR

IC GATE DRVR LOW-SIDE 6DSBGA

Texas Instruments

$4.17000 Details

EPC2045

GANFET TRANS 100V BUMPED DIE

EPC

$1.89000 Details

EPC9065

EVAL BOARD FOR EPC2007C EPC2038

EPC

$414.00000 Details
Additional Resources
Standard Package 1
Other Names 917-1081-6