Add To Favorites
TCM310
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.69000 $16.69
10 15.17300 $151.73
25 14.03440 $350.86
100 12.89660 $1,289.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1084-1027-6-ND
Copy   1084-1027-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCM310

Copy   TCM310
Description ENOCEAN 868 MHZ GATEWAY TRANS MO
Copy   ENOCEAN 868 MHZ GATEWAY TRANS MO
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TCM310(U)
TCM310(U) User Manual
Design Resources Development Tool Selector
Online Catalog TCM 310x
Product Attributes Select All
Categories
Manufacturer Enocean
Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK
Frequency 868MHz
Data Rate 125kbps
Power - Output 1dBm
Sensitivity -98dBm
Serial Interfaces UART
Antenna Type Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.6 V ~ 3.5 V
Current - Receiving 33mA
Current - Transmitting 24mA
Mounting Type Surface Mount
Operating Temperature 0°C ~ 65°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TCM310U - Enocean | 1084-1024-1-ND DigiKey Electronics
  • TCM310U
  • Enocean
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price $16.69000
  • 1084-1024-1-ND
  • STM300 - Enocean | 1084-1010-1-ND DigiKey Electronics
  • STM300
  • Enocean
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price $33.95000
  • 1084-1010-1-ND
  • ZM5202AE-CME3R - Silicon Labs | 703-1071-1-ND DigiKey Electronics
  • ZM5202AE-CME3R
  • Silicon Labs
  • RF TXRX MODULE ISM<1GHZ
  • Unit Price $12.55000
  • 703-1071-1-ND
  • MIKROE-1908 - MikroElektronika | 1471-1489-ND DigiKey Electronics
  • MIKROE-1908
  • MikroElektronika
  • CLICK BRD 868MHZ ENOCEAN TCM310
  • Unit Price $39.78000
  • 1471-1489-ND
  • TCM320 - Enocean | 1084-1002-ND DigiKey Electronics
  • TCM320
  • Enocean
  • RF TXRX MODULE ISM<1GHZ WHIP ANT
  • Unit Price $30.43000
  • 1084-1002-ND
Additional Resources
Standard Package ? 1
Other Names 1084-1027-6

13:12:14 12/12/2018