Add To Favorites
Photo Not Available
HD3LMS32E Flashlight Headlight Style LED 18, 37 Lumens AAA (Requires 2), CR2032 (Requires 1) 3.03" (77.0mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 19.14167 $114.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HD3LMS32E-ND
Copy   HD3LMS32E-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HD3LMS32E

Copy   HD3LMS32E
Description HEADLT LED 18/37LM AAA(2)/CR2032
Copy   HEADLT LED 18/37LM AAA(2)/CR2032
Detailed Description

Flashlight Headlight Style LED 18, 37 Lumens AAA (Requires 2), CR2032 (Requires 1) 3.03" (77.0mm)

Copy   Flashlight Headlight Style LED 18, 37 Lumens AAA (Requires 2), CR2032 (Requires 1) 3.03" (77.0mm)
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Energizer Battery Company
Series Micro Sport
Part Status Active
Type Headlight
Lamp Type LED
Lamp Output 18, 37 Lumens
Features Adjustable Band, Adjustable Brightness, Includes Batteries, Multiple Modes, Rear Safety Flasher, Water Resistant
Battery Cell Size AAA (Requires 2), CR2032 (Requires 1)
Length 3.03" (77.0mm)
Material - Body Plastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:28:07 1/24/2019