CR1025 Coin, 10.0mm Lithium Manganese Dioxide 3V Battery Non-Rechargeable (Primary)
Product Overview
Digi-Key Part Number N031-ND
Copy   N031-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CR1025

Copy   CR1025
Description BATTERY LITHIUM 3V COIN 10MM
Copy   BATTERY LITHIUM 3V COIN 10MM
Detailed Description

Coin, 10.0mm Lithium Manganese Dioxide 3V Battery Non-Rechargeable (Primary)

Copy   Coin, 10.0mm Lithium Manganese Dioxide 3V Battery Non-Rechargeable (Primary)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P031-ND CR-1025/BN Panasonic - BSG Bulk ? 42,456 - Immediate
$1.12000 1 Not applicable
Documents & Media
Datasheets CR1025
Lithium Coin Appl Manual
MSDS Material Safety Datasheet Lithium Manganese Dioxide(Coin/Button) PSDS
Product Attributes Select All
Categories
Manufacturer Energizer Battery Company
Series CR1025
Part Status Obsolete
Battery Chemistry Lithium Manganese Dioxide
Battery Cell Size Coin, 10.0mm
Voltage - Rated 3V
Capacity 30mAh
Size / Dimension 0.39" Dia x 0.10" H (10.0mm x 2.5mm)
Termination Style Requires Holder
Discharge Rate 43µA
Weight 0.7g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • BHX1-1025-SM - MPD (Memory Protection Devices) | BHX1-1025-SM-ND DigiKey Electronics
  • BHX1-1025-SM
  • MPD (Memory Protection Devices)
  • BATTERY RETAINER COIN 10MM SMD
  • Unit Price $0.91000
  • BHX1-1025-SM-ND
  • BH401 - MPD (Memory Protection Devices) | BH401-ND DigiKey Electronics
  • BH401
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 10MM PC PIN
  • Unit Price $1.61000
  • BH401-ND
  • BK-870 - MPD (Memory Protection Devices) | BK-870-ND DigiKey Electronics
  • BK-870
  • MPD (Memory Protection Devices)
  • BATTERY RETAINER COIN 10MM SMD
  • Unit Price $0.57000
  • BK-870-ND
  • 3031 - Keystone Electronics | 36-3031-ND DigiKey Electronics
  • 3031
  • Keystone Electronics
  • BATTERY RETAINER COIN PC PIN
  • Unit Price $0.56000
  • 36-3031-ND
Additional Resources
Standard Package ? 6
Other Names 547-031
547-031-ND
ECR1025BP
N031

15:02:28 3/21/2019