Add To Favorites
Photo Not Available
RE3-35V101KF3#-T2
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.10416 $2,083.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RE3-35V101KF3#-T2-ND
Copy   RE3-35V101KF3#-T2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RE3-35V101KF3#-T2

Copy   RE3-35V101KF3#-T2
Description CAP 100UF 35V RADIAL
Copy   CAP 100UF 35V RADIAL
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets RE3 Series
Product Attributes Select All
Categories
Manufacturer Elna America
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

07:26:29 12/11/2018