PVM-10V271MG70E-R2 270µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 21 mOhm 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 604-1194-1-ND
Copy   604-1194-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PVM-10V271MG70E-R2

Copy   PVM-10V271MG70E-R2
Description CAP ALUM POLY 270UF 20% 10V SMD
Copy   CAP ALUM POLY 270UF 20% 10V SMD
Detailed Description

270µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 21 mOhm 2000 Hrs @ 105°C

Copy   270µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 21 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets PVM Series
Product Attributes Select All
Categories
Manufacturer Elna America
Series PVM
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Polymer
Capacitance 270µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 21 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 3.22A @ 100kHz
Impedance 1.25 Ohms
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 604-1194-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 604-1194-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.64181

22:19:42 9/18/2018