Add To Favorites
PVH-35V220MH80E-R2 22µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 150 mOhm 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 604-1191-1-ND
Copy   604-1191-1-ND
Quantity Available 1,186
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PVH-35V220MH80E-R2

Copy   PVH-35V220MH80E-R2
Description CAP ALUM POLY 22UF 20% 35V SMD
Copy   CAP ALUM POLY 22UF 20% 35V SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

22µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 150 mOhm 2000 Hrs @ 105°C

Copy   22µF 35V Aluminum Polymer Capacitor Radial, Can - SMD 150 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets PVH Series
Online Catalog PVH Series
Product Attributes Select All
Categories
Manufacturer Elna America
Series PVH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymer
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) 150 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 1A @ 100kHz
Lead Spacing -
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.315" (8.00mm)
Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 604-1191-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.18100 $21.81
100 1.66550 $166.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 604-1191-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.10342
  • Digi-Reel® ? : 604-1191-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,186 - Immediate
  • Unit Price: Digi-Reel®

04:59:25 9/22/2018