PVH-10V151MG70E-R2 150µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 27 mOhm 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number 604-1173-1-ND
Copy   604-1173-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PVH-10V151MG70E-R2

Copy   PVH-10V151MG70E-R2
Description CAP ALUM POLY 150UF 20% 10V SMD
Copy   CAP ALUM POLY 150UF 20% 10V SMD
Detailed Description

150µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 27 mOhm 2000 Hrs @ 105°C

Copy   150µF 10V Aluminum Polymer Capacitor Radial, Can - SMD 27 mOhm 2000 Hrs @ 105°C
Documents & Media
Datasheets PVH Series
Product Attributes Select All
Categories
Manufacturer Elna America
Series PVH
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Polymer
Capacitance 150µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 27 mOhm
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.8A @ 100kHz
Lead Spacing -
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.276" (7.00mm)
Surface Mount Land Size 0.331" L x 0.331" W (8.40mm x 8.40mm)
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 604-1173-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 604-1173-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.62717

05:12:23 9/24/2018