Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number DZ-2R5D665Z6T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DZ-2R5D665Z6T

Description CAP 6.6F -20% +80% 2.5V T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6.6F (EDLC) Supercapacitor 2.5V Radial, Can 200 mOhm 1000 Hrs @ 70°C

Product Attributes Select All
Categories
Manufacturer Elna America
Series DZ
Packaging ? Bulk ?
Part Status Active
Capacitance 6.6F
Tolerance -20%, +80%
Voltage - Rated 2.5V
ESR (Equivalent Series Resistance) 200 mOhm
Lifetime @ Temp. 1000 Hrs @ 70°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.906" (23.00mm)
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 100

09:14:29 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 2.47500 $990.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback