Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 1.13400 $453.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 604-1079-ND
Copy   604-1079-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DXJ-5R5H473U

Copy   DXJ-5R5H473U
Description CAP 47MF -20% +80% 5.5V T/H
Copy   CAP 47MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

47mF (EDLC) Supercapacitor 5.5V Axial, Can - Horizontal 200 Ohm 1000 Hrs @ 85°C

Copy   47mF (EDLC) Supercapacitor 5.5V Axial, Can - Horizontal 200 Ohm 1000 Hrs @ 85°C
Documents & Media
Datasheets DXJ Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Product Attributes Select All
Categories
Manufacturer Elna America
Series DXJ
Packaging ? Bulk ?
Part Status Active
Capacitance 47mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 200 Ohm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Axial, Can - Horizontal
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.453" Dia (11.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Operating Temperature -10°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200
Other Names 604-1079

08:03:29 1/22/2019