Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 604-1081-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DXJ-5R5H224U

Description CAP 220MF -20% +80% 5.5V T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

220mF (EDLC) Supercapacitor 5.5V Axial, Can - Horizontal 150 Ohm 1000 Hrs @ 85°C

Documents & Media
Datasheets DXJ Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Product Attributes Select All
Categories
Manufacturer Elna America
Series DXJ
Packaging ? Bulk ?
Part Status Active
Capacitance 220mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 150 Ohm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Axial, Can - Horizontal
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.453" Dia (11.50mm)
Height - Seated (Max) 0.217" (5.50mm)
Operating Temperature -10°C ~ 85°C
 
Additional Resources
Standard Package ? 200
Other Names 604-1081

08:22:19 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 1.13400 $453.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback