DVS-3R6D473T-R5 47mF (EDLC) Supercapacitor 3.6V Radial, Can - SMD 30 Ohm
Product Overview
Digi-Key Part Number 604-1172-1-ND
Copy   604-1172-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DVS-3R6D473T-R5

Copy   DVS-3R6D473T-R5
Description CAP 47MF 3.6V SURFACE MOUNT
Copy   CAP 47MF 3.6V SURFACE MOUNT
Detailed Description

47mF (EDLC) Supercapacitor 3.6V Radial, Can - SMD 30 Ohm

Copy   47mF (EDLC) Supercapacitor 3.6V Radial, Can - SMD 30 Ohm
Documents & Media
Datasheets DVS Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Product Attributes Select All
Categories
Manufacturer Elna America
Series DVS
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance 47mF
Tolerance -
Voltage - Rated 3.6V
ESR (Equivalent Series Resistance) 30 Ohm
Lifetime @ Temp. -
Termination SMD (SMT) Tabs
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.335" (8.50mm)
Operating Temperature -25°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 604-1172-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 604-1172-2-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 300 - Immediate
  • Unit Price: $2.51267

08:20:51 1/19/2019