Add To Favorites
DVS-3R6D104T-R5 100mF (EDLC) Supercapacitor 3.6V Radial, Can - SMD 30 Ohm
Product Overview
Digi-Key Part Number 604-1169-1-ND
Copy   604-1169-1-ND
Quantity Available 297
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DVS-3R6D104T-R5

Copy   DVS-3R6D104T-R5
Description CAP 100MF 3.6V SURFACE MOUNT
Copy   CAP 100MF 3.6V SURFACE MOUNT
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

100mF (EDLC) Supercapacitor 3.6V Radial, Can - SMD 30 Ohm

Copy   100mF (EDLC) Supercapacitor 3.6V Radial, Can - SMD 30 Ohm
Documents & Media
Datasheets DVS Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Online Catalog DVS Series
Product Attributes Select All
Categories
Manufacturer Elna America
Series DVS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100mF
Tolerance -
Voltage - Rated 3.6V
ESR (Equivalent Series Resistance) 30 Ohm
Lifetime @ Temp. -
Termination SMD (SMT) Tabs
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.335" (8.50mm)
Operating Temperature -25°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DSK-3R3H224U-HL - Elna America | 604-1020-1-ND DigiKey Electronics
  • DSK-3R3H224U-HL
  • Elna America
  • CAP 220MF -20% +80% 3.3V SMD
  • Unit Price $1.89000
  • 604-1020-1-ND
  • FCS0V224ZFTBR24 - KEMET | 399-13094-1-ND DigiKey Electronics
  • FCS0V224ZFTBR24
  • KEMET
  • CAP SUPER 0.22F 3.5 VDC SMD V-CH
  • Unit Price $3.14000
  • 399-13094-1-ND
  • DMT3N4R2U224M3DTA0 - Murata Electronics North America | 490-13208-ND DigiKey Electronics
  • DMT3N4R2U224M3DTA0
  • Murata Electronics North America
  • CAPACITOR 220MF 20% 4.2V SMD
  • Unit Price $6.93000
  • 490-13208-ND
  • XH414HG-IV01E - Seiko Instruments | 728-1050-1-ND DigiKey Electronics
  • XH414HG-IV01E
  • Seiko Instruments
  • CAP 80MF 3.3V SURFACE MOUNT
  • Unit Price $2.15000
  • 728-1050-1-ND
  • BZ113B104ZSB - AVX Corporation | 478-6280-ND DigiKey Electronics
  • BZ113B104ZSB
  • AVX Corporation
  • CAP 100MF -20% +80% 3.6V SMD
  • Unit Price $10.12000
  • 478-6280-ND
Additional Resources
Standard Package ? 1
Other Names 604-1169-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 $4.40
10 3.95600 $39.56
100 2.98880 $298.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 604-1169-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: $2.29320
  • Digi-Reel® ? : 604-1169-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 297 - Immediate
  • Unit Price: Digi-Reel®

09:30:28 9/24/2018