Add To Favorites
DVL-5R5D473T-R5 47mF (EDLC) Supercapacitor 5.5V Radial, Can - SMD 45 Ohm 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.70000 $8.70
10 7.73600 $77.36
100 6.18880 $618.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 604-1163-1-ND
Copy   604-1163-1-ND
Quantity Available 367
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DVL-5R5D473T-R5

Copy   DVL-5R5D473T-R5
Description CAP 47MF 5.5V SURFACE MOUNT
Copy   CAP 47MF 5.5V SURFACE MOUNT
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

47mF (EDLC) Supercapacitor 5.5V Radial, Can - SMD 45 Ohm 1000 Hrs @ 85°C

Copy   47mF (EDLC) Supercapacitor 5.5V Radial, Can - SMD 45 Ohm 1000 Hrs @ 85°C
Documents & Media
Datasheets DVL Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Online Catalog DVL Series
Product Attributes Select All
Categories
Manufacturer Elna America
Series DVL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 45 Ohm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination SMD (SMT) Tabs
Mounting Type Surface Mount
Package / Case Radial, Can - SMD
Lead Spacing -
Size / Dimension 0.492" Dia (12.50mm)
Height - Seated (Max) 0.413" (10.50mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM18AG102SN1D - Murata Electronics North America | 490-1015-1-ND DigiKey Electronics
  • BLM18AG102SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1 KOHM 0603 1LN
  • Unit Price $0.10000
  • 490-1015-1-ND
Additional Resources
Standard Package ? 1
Other Names 604-1163-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 604-1163-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $4.87708
  • Digi-Reel® ? : 604-1163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 367 - Immediate
  • Unit Price: Digi-Reel®

20:53:38 10/22/2018