Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.18000 $2.18
10 1.76300 $17.63
100 1.34660 $134.66
500 1.02598 $512.99
1,000 0.89774 $897.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 604-1148-6-ND
Copy   604-1148-6-ND
Quantity Available 11,405
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSK-3R3H703T414-HRL

Copy   DSK-3R3H703T414-HRL
Description CAP 70MF -20% +80% 3.3V SMD
Copy   CAP 70MF -20% +80% 3.3V SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

70mF (EDLC) Supercapacitor 3.3V Coin, Wide Terminals - Opposite Sides 100Ohm 500 Hrs @ 70°C

Copy   70mF (EDLC) Supercapacitor 3.3V Coin, Wide Terminals - Opposite Sides 100Ohm 500 Hrs @ 70°C
Documents & Media
Datasheets DSK-414 Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Online Catalog DSK Series
Product Attributes Select All
Categories
Manufacturer Elna America
Series DSK
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 70mF
Tolerance -20%, +80%
Voltage - Rated 3.3V
ESR (Equivalent Series Resistance) 100Ohm
Lifetime @ Temp. 500 Hrs @ 70°C
Termination SMD (SMT) Tabs
Mounting Type Surface Mount
Package / Case Coin, Wide Terminals - Opposite Sides
Lead Spacing -
Size / Dimension 0.189" Dia (4.80mm)
Height - Seated (Max) 0.085" (2.16mm)
Operating Temperature -10°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CPH3225A-2K - Seiko Instruments | 728-1067-1-ND DigiKey Electronics
  • CPH3225A-2K
  • Seiko Instruments
  • CAP 11MF 3.3V SURFACE MNT
  • Unit Price $2.27000
  • 728-1067-1-ND
  • NPPN101BFLD-RC - Sullins Connector Solutions | S5902-10-ND DigiKey Electronics
  • NPPN101BFLD-RC
  • Sullins Connector Solutions
  • CONN HDR 10POS 0.079 GOLD SMD
  • Unit Price $1.24000
  • S5902-10-ND
  • DSK-3R3H224U-HL - Elna America | 604-1020-1-ND DigiKey Electronics
  • DSK-3R3H224U-HL
  • Elna America
  • CAP 220MF -20% +80% 3.3V SMD
  • Unit Price $1.89000
  • 604-1020-1-ND
  • CAT24C256HU4IGT3 - ON Semiconductor | CAT24C256HU4IGT3OSCT-ND DigiKey Electronics
  • CAT24C256HU4IGT3
  • ON Semiconductor
  • IC EEPROM 256K I2C 1MHZ 8UDFN
  • Unit Price $0.49000
  • CAT24C256HU4IGT3OSCT-ND
Additional Resources
Standard Package ? 1
Other Names 604-1148-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 604-1148-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.75276
  • Cut Tape (CT) ? : 604-1148-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,405 - Immediate
  • Unit Price: $2.18000

00:42:53 6/25/2019