Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 1.94600 $19.46
100 1.48620 $148.62
500 1.13232 $566.16
1,000 0.99078 $990.78
2,500 0.95540 $2,388.49
5,000 0.92001 $4,600.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 604-1074-ND
Copy   604-1074-ND
Quantity Available 970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBJ-5R5D334T

Copy   DBJ-5R5D334T
Description CAP 330MF -20% +80% 5.5V T/H
Copy   CAP 330MF -20% +80% 5.5V T/H
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

330mF (EDLC) Supercapacitor 5.5V Radial, Can 150 Ohm @ 1kHz 1000 Hrs @ 85°C

Copy   330mF (EDLC) Supercapacitor 5.5V Radial, Can 150 Ohm @ 1kHz 1000 Hrs @ 85°C
Documents & Media
Datasheets DBJ Series
Featured Product Electric Double Layer Capacitor DYNACAP Series
Online Catalog DBJ Series
Product Attributes Select All
Categories
Manufacturer Elna America
Series DBJ
Packaging ? Bulk ?
Part Status Active
Capacitance 330mF
Tolerance -20%, +80%
Voltage - Rated 5.5V
ESR (Equivalent Series Resistance) 150 Ohm @ 1kHz
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.531" Dia (13.50mm)
Height - Seated (Max) 0.295" (7.50mm)
Operating Temperature -10°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMJ206T32768DZBT - Citizen Finedevice Co Ltd | 300-8192-1-ND DigiKey Electronics
  • CMJ206T32768DZBT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 6PF SMD
  • Unit Price $0.73000
  • 300-8192-1-ND
  • DS1822Z+ - Maxim Integrated | DS1822Z+-ND DigiKey Electronics
  • DS1822Z+
  • Maxim Integrated
  • SENSOR DIGITAL -55C-125C 8SOIC
  • Unit Price $3.86000
  • DS1822Z+-ND
Additional Resources
Standard Package ? 200
Other Names 604-1074
DBJ5R5D334T

09:02:38 1/22/2019