USD
Favorite

MCC-SPR Flux Remover - Lead Free, Liquid
In Stock: 126
MARKETPLACE PRODUCT Will ship in approximately 2 days by Ellsworth A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3 35.01000 $105.03

Submit a request for quotation on quantities greater than those displayed.

MCC-SPR

Digi-Key Part Number 2275-MCC-SPR-ND
Copy  
Manufacturer

MICROCARE

Copy  
Manufacturer Part Number MCC-SPR
Copy  
Supplier
Copy  
Description CIRCUIT CLEAN 12OZ AEROSOL
Copy  
Detailed Description

Flux Remover - Lead Free, Liquid

Copy  
Documents & Media
MSDS Material Safety Datasheet MCC-SPR
Product Attributes
Type Description Select All
Categories
Manufacturer Ellsworth Adhesives
Series -
Part Status Active
Type Flux Remover - Lead Free, Liquid
Form Aerosol, 12 oz (340.19g)
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature 122°F (50°C)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NOVEC FLUX REMOVER

FLUX REMOVER AEROSOL CAN 12OZ

3M

$24.92000 Details

ES7208B

FLUX-OFF BRUSH CLEAN AEROSOL

Chemtronics

$55.56000 Details

1634-12S

G3 NO-CLEAN FLUX REMOVER G3

Techspray

$29.74000 Details
Additional Resources
Standard Package 12
Other Names 2275-MCC-SPR