Add To Favorites
Photo Not Available
A223M1DAQ Toggle Switch DPDT Panel Mount, Right Angle
Product Overview
Digi-Key Part Number A223M1DAQ-ND
Copy   A223M1DAQ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A223M1DAQ

Copy   A223M1DAQ
Description SWITCH TOGGLE DPDT 6A 125V
Copy   SWITCH TOGGLE DPDT 6A 125V
Detailed Description

Toggle Switch DPDT Panel Mount, Right Angle

Copy   Toggle Switch DPDT Panel Mount, Right Angle
Documents & Media
Datasheets A Series Datasheet
Product Attributes Select All
Categories
Manufacturer Electroswitch
Series A
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 6A (AC/DC)
Voltage Rating - AC 125V
Voltage Rating - DC 28V
Actuator Type Standard Round
Actuator Length 5.08mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Right Angle
Termination Style PC Pin
Panel Cutout Dimensions -
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Operating Temperature -30°C ~ 90°C
Actuator Material Brass, Chrome Plated
Electrical Life 60,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.42000 $22.42

Submit a request for quotation on quantities greater than those displayed.

00:08:36 9/19/2018