Add To Favorites
EA TFT050-84ATS Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.24000 $81.24
10 73.41400 $734.14
25 68.51920 $1,712.98
100 65.09340 $6,509.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1481-1263-ND
Copy   1481-1263-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EA TFT050-84ATS

Copy   EA TFT050-84ATS
Description 5" TFT-24 BIT W. PCAP
Copy   5" TFT-24 BIT W. PCAP
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA)

Copy   Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA)
Documents & Media
Datasheets EA TFT050-84ATS Specification
Online Catalog EA TFT Series
Product Attributes Select All
Categories
Manufacturer Electronic Assembly GmbH
Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Capacitive
Diagonal Screen Size 5" (127.00mm)
Viewing Area 109.00mm W x 65.10mm H
Backlight LED - White
Dot Pixels 800 x 480 (WVGA)
Interface Parallel, 24-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.14mm W x 0.14mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • MIKROE-1574 - MikroElektronika | 1471-1338-ND DigiKey Electronics
  • MIKROE-1574
  • MikroElektronika
  • DISPLAY TFT COLOR 5" TOUCHSCREEN
  • Unit Price $40.80000
  • 1471-1338-ND
Additional Resources
Standard Package ? 1
Other Names 1481-1263

10:59:08 11/15/2018