Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1481-1260-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

EA TFT043-42ATS

Description 43" TFT-24 BIT W. PCAP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272

Documents & Media
Datasheets EA TFT043-42ATS Specification
Online Catalog EA TFT Series
Product Attributes Select All
Categories
Manufacturer Electronic Assembly GmbH
Series -
Part Status Active
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Capacitive
Diagonal Screen Size 4.3" (109.22mm)
Viewing Area 72.10mm W x 54.60mm H
Backlight LED - White
Dot Pixels 480 x 272
Interface Parallel, 24-Bit (RGB)
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch 0.07mm W x 0.20mm H
 
Additional Resources
Standard Package ? 1
Other Names 1481-1260

20:43:08 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 79.24000 $79.24
10 71.60000 $716.00
25 66.82640 $1,670.66
100 63.48490 $6,348.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback