Add To Favorites
EA EPA60-A Graphic LCD Display Module Reflective TFT - Electronic Paper Display (EPD) 6.0" (152.40mm) 800 x 480
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 165.38000 $165.38
10 162.23100 $1,622.31
25 156.99840 $3,924.96
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1481-1243-ND
Copy   1481-1243-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EA EPA60-A

Copy   EA EPA60-A
Description 6" E-PAPER GRAY SCALES
Copy   6" E-PAPER GRAY SCALES
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Graphic LCD Display Module Reflective TFT - Electronic Paper Display (EPD) 6.0" (152.40mm) 800 x 480

Copy    Graphic LCD Display Module Reflective  TFT - Electronic Paper Display (EPD)  6.0" (152.40mm) 800 x 480
Documents & Media
Datasheets EA EPA60-A
Online Catalog EA EPA Series
Product Attributes Select All
Categories
Manufacturer Display Visions
Series -
Part Status Active
Display Type TFT - Electronic Paper Display (EPD)
Display Mode Reflective
Touchscreen -
Diagonal Screen Size 6.0" (152.40mm)
Viewing Area 90.60mm W x 122.40mm H
Backlight Without Backlight
Dot Pixels 800 x 480
Interface -
Graphics Color -
Background Color -
Dot Size -
Dot Pitch 0.15mm W x 0.15mm H
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • E2B98FS081 - Pervasive Displays | E2B98FS081-ND DigiKey Electronics
  • E2B98FS081
  • Pervasive Displays
  • DISPLAY 12"EPD, SPECTRA, W.ITC
  • Unit Price $260.00000
  • E2B98FS081-ND
  • EA-LCD-009 - Embedded Artists | EA-LCD-009-ND DigiKey Electronics
  • EA-LCD-009
  • Embedded Artists
  • 2.7 INCH E-PAPER DISPLAY MODULE
  • Unit Price $37.50000
  • EA-LCD-009-ND
  • 02170-100 - BNS Solutions | 867-1001-ND DigiKey Electronics
  • 02170-100
  • BNS Solutions
  • E INK QUICK START KIT
  • Unit Price $111.46000
  • 867-1001-ND
  • Photo Not Available
  • E2741FS081
  • Pervasive Displays
  • 7.4" EPD, SPECTRA, W.ITC
  • Unit Price $95.85000
  • E2741FS081-ND
  • EA EPA43-A - Display Visions | 1481-1242-ND DigiKey Electronics
  • EA EPA43-A
  • Display Visions
  • 4.3" E-PAPER GRAY SCALES
  • Unit Price $105.02000
  • 1481-1242-ND
Additional Resources
Standard Package ? 1
Other Names 1481-1243

16:46:10 1/18/2019