Price & Procurement
336 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 32.48000 $32.48
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

T85F324I4

Datasheet
Digi-Key Part Number 2134-T85F324I4-ND
Copy  
Manufacturer

Efinix, Inc.

Copy  
Manufacturer Part Number T85F324I4
Copy  
Description IC FPGA TRION MIPI CSI 324FBGA
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

- Field Programmable Gate Array (FPGA) IC 130 125952 84096 324-VFBGA

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Efinix, Inc.
Series -
Packaging Tray 
Part Status Active
Number of Logic Elements/Cells 84096
Total RAM Bits 125952
Number of I/O 130
Voltage - Supply 1.05V ~ 1.15V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C (TJ)
Package / Case 324-VFBGA
Supplier Device Package 324-FBGA (12x12)
Base Part Number T85F324
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

T85F324C4

IC FPGA 130 I/O 324FBGA

Efinix, Inc.

$28.12000 Details

T120F576I4

IC FPGA TRION MIPI CSI 576FBGA

Efinix, Inc.

$44.73000 Details

T55F324I4

IC FPGA TRION MIPI CSI 324FBGA

Efinix, Inc.

$29.48000 Details

22V28-213E.201

STANDARD MOTOR 10000 RPM 12V

Portescap

$65.02000 Details

T120F576C4

IC FPGA 278 I/O 576FBGA

Efinix, Inc.

$38.89000 Details

T55F324C3

IC FPGA 130 I/O 324FBGA

Efinix, Inc.

$22.35000 Details
Additional Resources
Standard Package 1,680
Other Names 2134-T85F324I4