Add To Favorites
Photo Not Available
737-028-525-206
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 6.99320 $174.83
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 737-028-525-206-ND
Copy   737-028-525-206-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

737-028-525-206

Copy   737-028-525-206
Description CONN EDGE DUAL FMALE 28POS 0.156
Copy   CONN EDGE DUAL FMALE 28POS 0.156
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer EDAC Inc.
Series 737
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 14
Number of Positions 28
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Press-Fit
Contact Material Copper, Nickel, Tin Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyester Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

12:35:31 1/17/2019