Product Overview
Digi-Key Part Number 151-1598-1-ND
Copy   151-1598-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

690-024-294-031

Copy   690-024-294-031
Description USB TYPE C 3.1 FEMALE VERTICAL M
Copy   USB TYPE C 3.1 FEMALE VERTICAL M
Detailed Description

USB - C USB 3.1 (USB 3.1 Gen 2, Superspeed+) Receptacle Connector 24 Position Surface Mount

Copy   USB - C USB 3.1 (USB 3.1 Gen 2, Superspeed+) Receptacle Connector 24 Position Surface Mount
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
151-1601-1-ND 690-024-294T331 EDAC Inc. Cut Tape (CT) ? 1,765 - Immediate
$3.85000 1
Documents & Media
Datasheets 690-024-294-031 Drawing
PCN Obsolescence/ EOL 690-024-294-031 01/May/2018
690-0025-y60-900 17/May/2018
Product Attributes Select All
Categories
Manufacturer EDAC Inc.
Series 690
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type USB - C
Number of Contacts 24
Gender Receptacle
Specifications USB 3.1 (USB 3.1 Gen 2, Superspeed+)
Mounting Type Surface Mount
Mounting Feature Vertical
Termination Solder
Features Board Guide
Ingress Protection -
Operating Temperature -40°C ~ 85°C
Number of Ports 1
Current Rating 1.25A, 5A
Voltage - Rated -
Mating Cycles 10000
Shielding -
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DX07S024JJ3R1300 - JAE Electronics | 670-2846-1-ND DigiKey Electronics
  • DX07S024JJ3R1300
  • JAE Electronics
  • CONN RCPT USB3.1 TYPEC SMD R/A
  • Unit Price $2.52000
  • 670-2846-1-ND
  • 10132328-10011LF - Amphenol FCI | 609-5380-1-ND DigiKey Electronics
  • 10132328-10011LF
  • Amphenol FCI
  • USB TYPE C 3.1 RECPT VERTICAL MN
  • Unit Price $2.87000
  • 609-5380-1-ND
  • DX07S024WJ3R400 - JAE Electronics | 670-2950-1-ND DigiKey Electronics
  • DX07S024WJ3R400
  • JAE Electronics
  • CONN RCPT USB3.1 TYPEC SMD VERT
  • Unit Price $2.32000
  • 670-2950-1-ND
  • 1051330001 - Molex, LLC | WM9734CT-ND DigiKey Electronics
  • 1051330001
  • Molex, LLC
  • MICRO USB B REC. VERTICAL TYPE
  • Unit Price $1.19000
  • WM9734CT-ND
Additional Resources
Standard Package ? 1
Other Names 151-1598-1

02:25:46 11/20/2018