Add To Favorites
Photo Not Available
408-017-521-212
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 18.99200 $474.80
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 408-017-521-212-ND
Copy   408-017-521-212-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

408-017-521-212

Copy   408-017-521-212
Description CONN EDGE DUAL FMALE 17POS 0.200
Copy   CONN EDGE DUAL FMALE 17POS 0.200
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 408, 424 Series Datasheet
Product Attributes Select All
Categories
Manufacturer EDAC Inc.
Series 408
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 17
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.200" (5.08mm)
Read Out Dual
Features Card Guides
Mounting Type Panel Mount, Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Green
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature -65°C ~ 125°C
Material - Insulation Polyphenylene Sulfide (PPS)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

16:54:49 1/21/2019