Add To Favorites
Photo Not Available
345-020-520-202
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 6.99320 $174.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 345-020-520-202-ND
Copy   345-020-520-202-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

345-020-520-202

Copy   345-020-520-202
Description CONN EDGE DUAL FMALE 20POS 0.100
Copy   CONN EDGE DUAL FMALE 20POS 0.100
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer EDAC Inc.
Series 345
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 10
Number of Positions 20
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.100" (2.54mm)
Read Out Dual
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Copper, Nickel, Tin Alloy
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Green
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature -65°C ~ 105°C
Material - Insulation Polyester Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

01:48:52 12/17/2018