Add To Favorites
Photo Not Available
307-016-500-204
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 7.28000 $182.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 307-016-500-204-ND
Copy   307-016-500-204-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

307-016-500-204

Copy   307-016-500-204
Description CONN EDGE DUAL FMALE 16POS 0.156
Copy   CONN EDGE DUAL FMALE 16POS 0.156
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer EDAC Inc.
Series 307
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 8
Number of Positions 16
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.156" (3.96mm)
Read Out Dual
Features -
Mounting Type Panel Mount
Termination Solder Eyelet(s)
Contact Material Copper, Nickel, Tin Alloy
Contact Finish Gold
Contact Finish Thickness -
Contact Type -
Color Green
Flange Feature Flush Mount, Top Opening, Unthreaded, 0.156" (3.96mm) Dia
Operating Temperature -40°C ~ 105°C
Material - Insulation Polyester Thermoplastic
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

01:40:08 1/18/2019