Add To Favorites
ZTA-3.68MG 3.68MHz Ceramic Resonator ±0.3% 30 Ohms -20°C ~ 80°C Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.48600 $4.86
50 0.44100 $22.05
100 0.39600 $39.60
500 0.37800 $189.00
1,000 0.32400 $324.00
2,500 0.30600 $765.00
5,000 0.29700 $1,485.00
10,000 0.28800 $2,880.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1916-ND
Copy   XC1916-ND
Quantity Available 1,967
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZTA-3.68MG

Copy   ZTA-3.68MG
Description CER RES 3.6800MHZ T/H
Copy   CER RES 3.6800MHZ T/H
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3.68MHz Ceramic Resonator ±0.3% 30 Ohms -20°C ~ 80°C Through Hole

Copy   3.68MHz Ceramic Resonator   ±0.3% 30 Ohms -20°C ~ 80°C Through Hole
Documents & Media
Datasheets ZTA Series
PCN Design/Specification ZTA, ZTT Model Color 18/Jun/2012
EDA / CAD Models ZTA-3.68MG by SnapEDA
Online Catalog ZTA Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ZTA
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Frequency 3.68MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Impedance 30 Ohms
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case Radial - 2 Lead, 5.00mm Pitch
Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm)
Height 0.295" (7.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names XC1916
ZTA3.68MG

09:43:06 12/16/2018