Add To Favorites
ECS-TXO-2520-33-120-AN-TR 12MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number XC2254DKR-ND
Copy   XC2254DKR-ND
Quantity Available 327
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-TXO-2520-33-120-AN-TR

Copy   ECS-TXO-2520-33-120-AN-TR
Description OSC TCXO 12.0MHZ 3.3V HCMOS SMD
Copy   OSC TCXO 12.0MHZ 3.3V HCMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   12MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-TXO-2520 Series
Featured Product ECS-TXO-2520 HCMOS SMD TCXO
EDA / CAD Models ECS-TXO-2520-33-120-AN-TR by SnapEDA
Online Catalog ECS-TXO-2520 Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series *
Packaging ? Digi-Reel® ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 12MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±2.5ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 4.8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC2254DKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 3.02600 $30.26
50 2.88200 $144.10
100 2.52180 $252.18
500 2.44970 $1,224.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

06:28:44 9/26/2018