Add To Favorites
Product Overview
Digi-Key Part Number X934CT-ND
Quantity Available 3,114
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-SR1-4.19-A-TR

Description CER RES 4.1900MHZ SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

4.19MHz Ceramic Resonator ±0.3% 40 Ohms -20°C ~ 80°C Surface Mount

Documents & Media
Datasheets ECS-SR-A
Online Catalog ECS-SR1-A Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-SR1-A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 4.19MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Impedance 40 Ohms
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 2-SMD, Non-Standard
Size / Dimension 0.295" L x 0.130" W (7.50mm x 3.30mm)
Height 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names X934CT

04:22:10 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55000 $5.50
50 0.49500 $24.75
100 0.44000 $44.00
500 0.41800 $209.00
1,000 0.35200 $352.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X934TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.30000
  • Digi-Reel® ? : X934DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback