Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55000 $5.50
50 0.49500 $24.75
100 0.44000 $44.00
500 0.41800 $209.00
1,000 0.35200 $352.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number X932CT-ND
Copy   X932CT-ND
Quantity Available 1,463
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-SR1-3.58-A-TR

Copy   ECS-SR1-3.58-A-TR
Description CER RES 3.5800MHZ SMD
Copy   CER RES 3.5800MHZ SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3.58MHz Ceramic Resonator ±0.3% 40 Ohms -20°C ~ 80°C Surface Mount

Copy   3.58MHz Ceramic Resonator   ±0.3% 40 Ohms -20°C ~ 80°C Surface Mount
Documents & Media
Datasheets ECS-SR-A
Online Catalog ECS-SR1-A Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-SR1-A
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 3.58MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features -
Impedance 40 Ohms
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 2-SMD, Non-Standard
Size / Dimension 0.295" L x 0.130" W (7.50mm x 3.30mm)
Height 0.071" (1.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • IFX25001TFV50ATMA1 - Infineon Technologies | IFX25001TFV50ATMA1CT-ND DigiKey Electronics
  • IFX25001TFV50ATMA1
  • Infineon Technologies
  • IC REG LINEAR 5V 400MA TO252-3
  • Unit Price $1.05000
  • IFX25001TFV50ATMA1CT-ND
  • TLV274IPWR - Texas Instruments | 296-11982-1-ND DigiKey Electronics
  • TLV274IPWR
  • Texas Instruments
  • IC OPAMP GP 3MHZ RRO 14TSSOP
  • Unit Price $1.32000
  • 296-11982-1-ND
  • MC74HC4053ADWG - ON Semiconductor | MC74HC4053ADWGOS-ND DigiKey Electronics
  • MC74HC4053ADWG
  • ON Semiconductor
  • IC MUX/DEMUX TRIPLE 2X1 16SOIC
  • Unit Price $0.59000
  • MC74HC4053ADWGOS-ND
  • 74HC4060PW,118 - Nexperia USA Inc. | 1727-6605-1-ND DigiKey Electronics
  • 74HC4060PW,118
  • Nexperia USA Inc.
  • IC BINARY RIPPLE 14STAGE 16TSSOP
  • Unit Price $0.57000
  • 1727-6605-1-ND
  • MAX31865ATP+T - Maxim Integrated | MAX31865ATP+TCT-ND DigiKey Electronics
  • MAX31865ATP+T
  • Maxim Integrated
  • IC RTD TO DIGITAL CONVERT 20TQFN
  • Unit Price $6.95000
  • MAX31865ATP+TCT-ND
Additional Resources
Standard Package ? 1
Other Names X932CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X932TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.30000
  • Digi-Reel® ? : X932DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,463 - Immediate
  • Unit Price: Digi-Reel®

22:19:55 11/14/2018