Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.74900 $27.49
50 2.61800 $130.90
100 2.29080 $229.08
500 2.22530 $1,112.65
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC998CT-ND
Copy   XC998CT-ND
Quantity Available 2,135
Can ship immediately

Factory Stock ?: 389
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-SDR1-4339-TR

Copy   ECS-SDR1-4339-TR
Description SAW RES 433.9200MHZ SMD
Copy   SAW RES 433.9200MHZ SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

433.92MHz SAW Resonator -40°C ~ 85°C Surface Mount

Copy   433.92MHz SAW Resonator     -40°C ~ 85°C Surface Mount
Documents & Media
Datasheets ECS-SDR1 Series
EDA / CAD Models ECS-SDR1-4339-TR by SnapEDA
Online Catalog ECS-SDR1 Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-SDR1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SAW
Frequency 433.92MHz
Frequency Stability -
Frequency Tolerance ±75kHz
Features -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC998CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC998TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.72550
  • Digi-Reel® ? : XC998DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,135 - Immediate
    389 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:03:18 12/10/2018