Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.50000 $15.50
10 14.49900 $144.99
50 13.99860 $699.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1474CT-ND
Copy   XC1474CT-ND
Quantity Available 56
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-PEC25-1555.2-B-N

Copy   ECS-PEC25-1555.2-B-N
Description XTAL OSC XO 155.5200MHZ PECL SMD
Copy   XTAL OSC XO 155.5200MHZ PECL SMD
Detailed Description

155.52MHz XO (Standard) PECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   155.52MHz XO (Standard) PECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ECS-PEC25,33
EDA / CAD Models ECS-PEC25-1555.2-B-N by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-PEC25
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 155.52MHz
Function Enable/Disable
Output PECL
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 90mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) 30µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ECSPEC2515552BN
XC1474CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1474TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 500 - Immediate
  • Unit Price: $12.08970

15:18:53 1/23/2019