USD
Favorite

ECS-MPI4040R1-2R2-R 2.2µH Shielded Inductor 2.6A 80mOhm Nonstandard
Price & Procurement
5,240 In Stock
Can ship immediately Factory Stock : 5,500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.23200 $12.32
25 1.13720 $28.43
50 0.94760 $47.38
100 0.89070 $89.07
250 0.79592 $198.98
500 0.68220 $341.10
1,000 0.60640 $606.40
2,500 0.58745 $1,468.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2327TR-ND
  • Minimum Quantity: 5,500
  • Quantity Available: 5,500 - Factory Stock 
  • Unit Price: $0.56850
  • Digi-Reel®  : XC2327DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,240 - Immediate
    5,500 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-MPI4040R1-2R2-R

Datasheet
Digi-Key Part Number XC2327CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-MPI4040R1-2R2-R
Copy  
Description FIXED IND 2.2UH 2.6A 80 MOHM SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

2.2µH Shielded Inductor 2.6A 80mOhm Nonstandard

Copy  
Documents & Media
Datasheets ECS-MPI4040 Series Datasheet
Product Training Modules Magnetic Product Portfolio
Featured Product ECS-MPI4040 Automotive Grade Inductors
HTML Datasheet ECS-MPI4040 Series Datasheet
EDA / CAD Models ECS-MPI4040R1-2R2-R by SnapEDA
Online Catalog MPI4040
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-MPI4040
Packaging Cut Tape (CT) 
Part Status Active
Type -
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 2.6A
Current - Saturation 5.9A
Shielding Shielded
DC Resistance (DCR) 80mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2327CT