Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52300 $5.23
50 0.47020 $23.51
100 0.41800 $41.80
500 0.39710 $198.55
1,000 0.33440 $334.40
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1099CT-ND
Copy   XC1099CT-ND
Quantity Available 3,285
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-HFR-40.00-B-TR

Copy   ECS-HFR-40.00-B-TR
Description CER RES 40.0000MHZ 8PF SMD
Copy   CER RES 40.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

40MHz Ceramic Resonator Built in Capacitor 8pF ±0.3% -20°C ~ 80°C Surface Mount

Copy   40MHz Ceramic Resonator Built in Capacitor 8pF ±0.3%  -20°C ~ 80°C Surface Mount
Documents & Media
Datasheets ECS-HFR-B Series
EDA / CAD Models ECS-HFR-40.00-B-TR by SnapEDA
Online Catalog ECS-HFR-B Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-HFR-B
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ceramic
Frequency 40MHz
Frequency Stability ±0.3%
Frequency Tolerance ±0.5%
Features Built in Capacitor
Capacitance 8pF
Operating Temperature -20°C ~ 80°C
Mounting Type Surface Mount
Package / Case 3-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height 0.047" (1.19mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AWSCR-40.00CV-T - Abracon LLC | 535-10017-1-ND DigiKey Electronics
  • AWSCR-40.00CV-T
  • Abracon LLC
  • CER RES 40.0000MHZ 5PF SMD
  • Unit Price $0.53000
  • 535-10017-1-ND
  • AWSCR-40.00CW-T - Abracon LLC | 535-10043-1-ND DigiKey Electronics
  • AWSCR-40.00CW-T
  • Abracon LLC
  • CER RES 40.0000MHZ 5PF SMD
  • Unit Price $0.62000
  • 535-10043-1-ND
Additional Resources
Standard Package ? 1
Other Names ECSHFR4000BTR
XC1099CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1099TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.28500
  • Digi-Reel® ? : XC1099DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,285 - Immediate
  • Unit Price: Digi-Reel®

23:15:08 11/18/2018