Add To Favorites
Product Overview
Digi-Key Part Number XC608CT-ND
Copy   XC608CT-ND
Quantity Available 727
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-98.3-S-20A-TR

Copy   ECS-98.3-S-20A-TR
Description CRYSTAL 9.8304MHZ SERIES SMD
Copy   CRYSTAL 9.8304MHZ SERIES SMD
Detailed Description

9.8304MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead

Copy   9.8304MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-8
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 9.8304MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ECS-98.3-2-20A
ECS-98.3-S-20A
ECS983S20ATR
XC608CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
10 3.97100 $39.71
50 3.76200 $188.10
100 3.44850 $344.85
500 3.29176 $1,645.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC608TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.66000

12:02:09 9/20/2018