Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.54100 $25.41
50 2.42000 $121.00
100 2.11750 $211.75
500 2.05700 $1,028.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1630CT-ND
Copy   XC1630CT-ND
Quantity Available 890
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-8FMX-300-TR

Copy   ECS-8FMX-300-TR
Description XTAL OSC XO 30.0000MHZ CMOS TTL
Copy   XTAL OSC XO 30.0000MHZ CMOS TTL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

30MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch

Copy   30MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Documents & Media
Datasheets ECS-8Fx Series Datasheet
EDA / CAD Models ECS-8FMX-300-TR by SnapEDA
Online Catalog ECS-8FX Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-8FX
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 30MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±200ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 23mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ECS8FMX300TR
XC1630CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1630TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $1.59500
  • Digi-Reel® ? : XC1630DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 890 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:10:30 1/21/2019