Add To Favorites
Product Overview
Digi-Key Part Number XC1025CT-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-67.458-CDX-0068-TR

Description CRYSTAL 6.7458MHZ 20PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

6.7458MHz ±50ppm Crystal 20pF 70 Ohms HC49/US

Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-7
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 6.7458MHz
Frequency Stability ±100ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1025CT

18:44:08 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
10 1.53700 $15.37
50 1.50160 $75.08
100 1.28700 $128.70
500 1.25126 $625.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1025TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.95875
  • Digi-Reel® ? : XC1025DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback